
20186.6 | |
---|---|
DigiKey Part Number | 2081-20186.6-ND |
Manufacturer | |
Manufacturer Product Number | 20186.6 |
Description | M72 CORD GRIP NPB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $594.31000 | $594.31 |