E2266KS0C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2266KS0C1

DigiKey Part Number
1452-E2266KS0C1-ND
Manufacturer
Manufacturer Product Number
E2266KS0C1
Description
GRAPHIC DISPLAY TFT BLACK 2.66"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black TFT - Color SPI 2.66" (67.56mm) 296 x 152
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.66" (67.56mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
296 x 152
Interface
SPI
Controller Type
-
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.29000$44.29