
E2154FS091 | |
---|---|
DigiKey Part Number | E2154FS091-ND |
Manufacturer | |
Manufacturer Product Number | E2154FS091 |
Description | GRAPHIC DISPLAY TFT BLACK RED WH |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 27.51mm W x 27.51mm H | |
Backlight | Without Backlight | |
Dot Pixels | 152 x 152 | |
Interface | SPI | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H | |
Base Product Number |