
B3000MS036 | |
---|---|
DigiKey Part Number | 1452-B3000MS036-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS036 |
Description | EXT3 EPD EXTENSION BOARD |
Customer Reference | |
Detailed Description | Display Adapter EPD Interface Arduino, LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino, LaunchPad™ | |
Type | Interface | |
Function | Display Adapter EPD | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, Energia | |
Interconnect System | - | |
Note | - |