Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FH1600011 | |
|---|---|
DigiKey Part Number | FH1600011TR-ND - Tape & Reel (TR) FH1600011CT-ND - Cut Tape (CT) FH1600011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1600011 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.97600 | $99.40 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.65530 | $365.53 |
| 250 | $3.45664 | $864.16 |
| 500 | $3.31376 | $1,656.88 |
| 1,000 | $3.17662 | $3,176.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97092 | $8,912.76 |
| 6,000 | $2.84812 | $17,088.72 |
| 9,000 | $2.77869 | $25,008.21 |
| 15,000 | $2.69367 | $40,405.05 |
| 21,000 | $2.63912 | $55,421.52 |
| 30,000 | $2.58252 | $77,475.60 |






