
MC55220CP | |
|---|---|
DigiKey Part Number | 5356-MC55220CP-ND |
Manufacturer | |
Manufacturer Product Number | MC55220CP |
Description | MAGELLAN STEP CTRL IC, 2-AXIS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver CMOS CAN, Parallel, RS-232, RS485 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Step/Direction | |
Interface | CAN, Parallel, RS-232, RS485 | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | Stepper Motor Controller | |
Current - Output | 5mA | |
Voltage - Supply | 3.3V | |
Voltage - Load | 3.3V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,260.52000 | $1,260.52 |
| 10 | $1,066.44400 | $10,664.44 |
| 25 | $1,017.99280 | $25,449.82 |


