29-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42522C-X

DigiKey Part Number
1046-1135-2-ND - Tape & Reel (TR)
1046-1135-1-ND - Cut Tape (CT)
1046-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42522C-X
Description
IC RF SWITCH SPDT 26.5GHZ 29LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 26.5 GHz 50Ohm 29-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PE42522C-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
9kHz ~ 26.5GHz
Isolation
22dB
Insertion Loss
-
Test Frequency
2.5GHz,-
P1dB
-
IIP3
59dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
29-TFLGA Exposed Pad
Supplier Device Package
29-LGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$245.64000$245.64
101$171.71950$17,343.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$171.71952$85,859.76
Manufacturers Standard Package