
MSR820AJE288-12 | |
---|---|
DigiKey Part Number | 2331-MSR820AJE288-12-ND |
Manufacturer | |
Manufacturer Product Number | MSR820AJE288-12 |
Description | IC SRAM 576MBIT PAR 288FCBGA |
Customer Reference | |
Detailed Description | SRAM, RLDRAM Memory IC 576Mbit Parallel 3.2 ns 288-FCBGA (19x19) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM, RLDRAM | |
Memory Size | ||
Memory Organization | 8M x 72 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.2 ns | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 288-FCBGA (19x19) | |
Base Product Number |