3 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3-GM-Q4

DigiKey Part Number
2046-V3-GM-Q4-ND
Manufacturer
Manufacturer Product Number
V3-GM-Q4
Description
CABLES/ACCESSORIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Box
Color
Black, Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Shell Size - Insert
M8-3
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
48VAC, 60VDC
Termination
Screw
Cable Opening
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Fastening Type
Threaded
Operating Temperature
-25°C ~ 80°C
Orientation
A
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$258.40000$258.40
Manufacturers Standard Package