Parametric Equivalent
Parametric Equivalent

V3-GM-BK2M-PUR-U-V3-GM | |
|---|---|
DigiKey Part Number | 2046-V3-GM-BK2M-PUR-U-V3-GM-ND |
Manufacturer | |
Manufacturer Product Number | V3-GM-BK2M-PUR-U-V3-GM |
Description | CIRC CBL 3POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V3-GM-BK2M-PUR-R1-V3-GM | Pepperl+Fuchs, Inc. | 0 | 2046-V3-GM-BK2M-PUR-R1-V3-GM-ND | $319.32000 | Parametric Equivalent |
| C83AC01M002 | Mueller Electric Co | 8 | 314-C83AC01M002-ND | $194.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.81000 | $295.81 |



