
V1S-W-BK | |
|---|---|
DigiKey Part Number | 2046-V1S-W-BK-ND |
Manufacturer | |
Manufacturer Product Number | V1S-W-BK |
Description | CONN PLUG MALE 4P COPPER SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Copper Tin Zinc |
Mfr | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Orientation Keyed | Contact Material Copper Zinc |
Primary Material Metal | Applications Industrial Automation |
Shell Material Copper Zinc | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.86000 | $224.86 |
| 10 | $191.09200 | $1,910.92 |
| 25 | $179.12680 | $4,478.17 |
| 50 | $170.57800 | $8,528.90 |
| 100 | $162.44290 | $16,244.29 |
| 250 | $152.28256 | $38,070.64 |
| 500 | $147.49372 | $73,746.86 |

