V1D-M16H-GN1M-PUR-E1S-V45-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $415.43000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 140
Unit Price: $107.62000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $440.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $540.63250
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: $630.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 23
Unit Price: $627.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $893.62208
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $622.78000
Datasheet

Parametric Equivalent


WEC
In Stock: 10
Unit Price: $409.12000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: $581.59000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: $1,011.24000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: $1,121.41000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: $920.23000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: $620.39000
Datasheet
Image for V1D-M16H-GN1M-PUR-E1S-V45-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1D-M16H-GN1M-PUR-E1S-V45-G

DigiKey Part Number
2046-V1D-M16H-GN1M-PUR-E1S-V45-G-ND
Manufacturer
Manufacturer Product Number
V1D-M16H-GN1M-PUR-E1S-V45-G
Description
CABLES/CONNECTORS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Pepperl+Fuchs, Inc.
Cable Type
Round
Packaging
Box
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09484568004010HARTING01195-09484568004010-ND$415.43000Parametric Equivalent
10-06491Tensility International Corp140839-10-06491-ND$107.62000Parametric Equivalent
1038750Phoenix Contact0277-1038750-ND$440.75000Parametric Equivalent
1201080264Molex01201080264-ND$540.63250Parametric Equivalent
1204061042Molex5900-1204061042-ND$630.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$761.97000$761.97
Manufacturers Standard Package