Parametric Equivalent
Parametric Equivalent

V1-G-T-BK0.6M-PUR-A-V1-G | |
|---|---|
DigiKey Part Number | 2046-V1-G-T-BK0.6M-PUR-A-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-T-BK0.6M-PUR-A-V1-G |
Description | CBL 4POS RCPT TO PLUG(2) 1.97' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Number of Positions Loaded 3 |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round - Split |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug (2) | Ingress Protection IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V1-G-BK0.6M-PUR-A-T-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-BK0.6M-PUR-A-T-V1-G-ND | $490.99000 | Parametric Equivalent |
| V1-G-T-BK0.6M-PUR-U-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-T-BK0.6M-PUR-U-V1-G-ND | $384.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $472.00000 | $472.00 |



