
OBE10M-18GM60-E5-IR-1C | |
|---|---|
DigiKey Part Number | 2046-OBE10M-18GM60-E5-IR-1C-ND |
Manufacturer | |
Manufacturer Product Number | OBE10M-18GM60-E5-IR-1C |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Infrared LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 393.701" (0m ~ 10m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $690.77000 | $690.77 |
| 10 | $582.50100 | $5,825.01 |
| 100 | $520.29520 | $52,029.52 |

