
VAN-115/230AC-K27 | |
|---|---|
DigiKey Part Number | 2046-VAN-115/230AC-K27-ND |
Manufacturer | |
Manufacturer Product Number | VAN-115/230AC-K27 |
Description | AC/DC DIN RAIL SUPPLY 30.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 30.5V 4A |
Datasheet | Datasheet |
Category | Voltage - Output 1 30.5V |
Manufacturer Pepperl+Fuchs, Inc. | Current - Output (Max) 4A |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20 |
AC Voltage - Input 85 ~ 132 VAC, 184 ~ 264 VAC | Size / Dimension 4.02" L x 2.87" W x 4.88" H (102.0mm x 73.0mm x 124.0mm) |
DC Voltage - Input (Min) 240V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,909.80000 | $4,909.80 |
| 10 | $4,315.35800 | $43,153.58 |





