
NMB5-18GM85-US-FE-V93 | |
|---|---|
DigiKey Part Number | 2046-NMB5-18GM85-US-FE-V93-ND |
Manufacturer | |
Manufacturer Product Number | NMB5-18GM85-US-FE-V93 |
Description | INDUCTIVE SEN 5MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,096.65000 | $2,096.65 |

