
NMB5-18GM55-Z3-C-FE-300MM-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB5-18GM55-Z3-C-FE-300MM-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB5-18GM55-Z3-C-FE-300MM-V1 |
Description | IND SEN 5MM PNP XYLAN COATED SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 6V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,542.52000 | $1,542.52 |
| 5 | $1,441.49200 | $7,207.46 |
| 10 | $1,403.83800 | $14,038.38 |
| 25 | $1,358.76080 | $33,969.02 |
| 50 | $1,327.89060 | $66,394.53 |

