
NJ8-18GK-N-150-15M | |
|---|---|
DigiKey Part Number | 2046-NJ8-18GK-N-150-15M-ND |
Manufacturer | |
Manufacturer Product Number | NJ8-18GK-N-150-15M |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP65 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polyphenylene Sulfide (PPS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.315" (8mm) | Indicator No Indicator |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,844.40000 | $6,844.40 |

