NEN6-8GM45-E2-V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: $1,275.81000
Datasheet
Image for NEN6-8GM45-E2-V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEN6-8GM45-E2-V1

DigiKey Part Number
2046-NEN6-8GM45-E2-V1-ND
Manufacturer
Manufacturer Product Number
NEN6-8GM45-E2-V1
Description
INDUCTIVE SEN 6MM PNP
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.236" (6mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NEN6-8GM40-E2-V1Pepperl+Fuchs, Inc.02046-NEN6-8GM40-E2-V1-ND$1,275.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes