NCB5-18GM40-N0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCB8-18GM40-N0

DigiKey Part Number
2046-NCB8-18GM40-N0-ND
Manufacturer
Manufacturer Product Number
NCB8-18GM40-N0
Description
INDUCTIVE SEN 8MM NAMUR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP66, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
SCR-NC, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
8.2V
Termination Style
Cable
Operating Temperature
-25°C ~ 100°C
Ingress Protection
IP66, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$986.77000$986.77
5$918.18000$4,590.90
10$892.63700$8,926.37
25$862.06480$21,551.62
50$841.12920$42,056.46
100$821.91090$82,191.09
Manufacturers Standard Package