
NCB5-18GM40-N0-V1 | |
---|---|
DigiKey Part Number | 2046-NCB5-18GM40-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB5-18GM40-N0-V1 |
Description | INDUCTIVE SEN 5MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 8.2V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $984.25000 | $984.25 |
5 | $915.83800 | $4,579.19 |
10 | $890.36000 | $8,903.60 |
25 | $859.86560 | $21,496.64 |
50 | $838.98360 | $41,949.18 |
100 | $819.81420 | $81,981.42 |