
NBN40-U4-A2 | |
---|---|
DigiKey Part Number | 2046-NBN40-U4-A2-ND |
Manufacturer | |
Manufacturer Product Number | NBN40-U4-A2 |
Description | INDUCTIVE SEN 40MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN40-U4-A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,289.04000 | $1,289.04 |
5 | $1,202.73000 | $6,013.65 |
10 | $1,170.56800 | $11,705.68 |
25 | $1,132.06040 | $28,301.51 |
50 | $1,105.69980 | $55,284.99 |