NBB5-18GH40-E2-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB5-18GH40-E2-V1

DigiKey Part Number
2046-NBB5-18GH40-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBB5-18GH40-E2-V1
Description
INDUCTIVE DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
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
Box
QuantityUnit PriceExt Price
1$1,069.24000$1,069.24
Manufacturers Standard Package