
NBB4-12GM50-E0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-E0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-E0-V1 |
Description | INDUCTIVE SEN 4MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-E0-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $863.75000 | $863.75 |
| 5 | $802.50000 | $4,012.50 |
| 10 | $779.66100 | $7,796.61 |
| 25 | $752.34600 | $18,808.65 |
| 50 | $733.64720 | $36,682.36 |
| 100 | $716.47740 | $71,647.74 |

