
NBB4-12GM30-E2-V1 | |
---|---|
DigiKey Part Number | 2046-NBB4-12GM30-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM30-E2-V1 |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM30-E2-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $831.43000 | $831.43 |
5 | $772.32600 | $3,861.63 |
10 | $750.29700 | $7,502.97 |
25 | $723.93200 | $18,098.30 |
50 | $705.88080 | $35,294.04 |
100 | $689.31560 | $68,931.56 |