
NBB20-L2-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB20-L2-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB20-L2-A2-V1 |
Description | INDUCTIVE SEN 22MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB20-L2-A2-V1 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $846.98000 | $846.98 |
| 5 | $786.76400 | $3,933.82 |
| 10 | $764.32800 | $7,643.28 |
| 25 | $737.46840 | $18,436.71 |
| 50 | $719.08360 | $35,954.18 |
| 100 | $702.20570 | $70,220.57 |

