NBB2-8GM40-E2-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB2-8GM40-E2-V1

DigiKey Part Number
2046-NBB2-8GM40-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBB2-8GM40-E2-V1
Description
INDUCTIVE SEN 2MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
NBB2-8GM40-E2-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
5V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$935.48000$935.48
5$870.07000$4,350.35
10$845.68400$8,456.84
25$816.49840$20,412.46
50$796.51300$39,825.65
100$778.16630$77,816.63
Manufacturers Standard Package