
NBB2-12GM50-E2-C3-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB2-12GM50-E2-C3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-12GM50-E2-C3-V1 |
Description | INDUCTIVE SEN 2MM PNP PTFE COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-12GM50-E2-C3-V1 Models |
Category | Material - Body Polytetrafluoroethylene (PTFE) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $872.14000 | $872.14 |
| 5 | $810.34400 | $4,051.72 |
| 10 | $787.32400 | $7,873.24 |
| 25 | $759.78160 | $18,994.54 |
| 50 | $740.92320 | $37,046.16 |
| 100 | $723.61040 | $72,361.04 |

