
MB-F32-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-MB-F32-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | MB-F32-A2-V1 |
Description | SENSOR MAGNETIC PNP CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet PNP Connector Module |
Datasheet | Datasheet |
EDA/CAD Models | MB-F32-A2-V1 Models |
Category | Output Type PNP |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Material Magnet |
Series | Termination Style Connector |
Packaging Box | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,526.40000 | $1,526.40 |

