6GR6232-3AB00-PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GR6232-3AB00-PF

DigiKey Part Number
2046-6GR6232-3AB00-PF-ND
Manufacturer
Manufacturer Product Number
6GR6232-3AB00-PF
Description
ULTRASONIC SEN 20-250MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
0.787" ~ 9.843" (20mm ~ 250mm)
Output Type
PNP-NO, 4-Wire
Response Frequency
10Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
20V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,103.36000$2,103.36
5$1,971.87600$9,859.38
10$1,922.83900$19,228.39
25$1,864.14960$46,603.74
Manufacturers Standard Package