
6GR6231-3AB00-PF | |
|---|---|
DigiKey Part Number | 2046-6GR6231-3AB00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 6GR6231-3AB00-PF |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.984" ~ 15.748" (25mm ~ 400mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 0.984" ~ 15.748" (25mm ~ 400mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,767.69000 | $2,767.69 |

