
PLS-R-24-H2G-250W | |
---|---|
DigiKey Part Number | 3250-PLS-R-24-H2G-250W-ND |
Manufacturer | |
Manufacturer Product Number | PLS-R-24-H2G-250W |
Description | PEPLINK SD SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch 28 Ports |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed + SFP | |
Number of Ports | 28 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000/2500 | |
Fiber Ports | 4 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP+ | |
PoE Ports | 24 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 54V | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 65°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,878.40000 | $9,878.40 |