
MAX-HD1-DOM-PRO-5GN | |
---|---|
DigiKey Part Number | 3250-MAX-HD1-DOM-PRO-5GN-ND |
Manufacturer | |
Manufacturer Product Number | MAX-HD1-DOM-PRO-5GN |
Description | PEPLINK MAX HD1 DOME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5G Router LAN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | LAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24,338.15000 | $24,338.15 |