Image for B-ONE-5GN-T-PRM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-ONE-5GN-T-PRM

DigiKey Part Number
3250-B-ONE-5GN-T-PRM-ND
Manufacturer
Manufacturer Product Number
B-ONE-5GN-T-PRM
Description
PEPLINK MAX B ONE 5G LTE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Router Ethernet, LAN, WAN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Gbps
Features
Power Supply Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,853.05000$5,853.05
10$5,220.70200$52,207.02
Manufacturers Standard Package