


TC5FC00-04 | |
|---|---|
DigiKey Part Number | TC5FC00-04-ND |
Manufacturer | |
Manufacturer Product Number | TC5FC00-04 |
Description | SPEAKER 3.95OHM 5W TOP PT 81.4DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.95 Ohms Full Range Speaker 5 W 220 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 220 Hz ~ 20 kHz | |
Frequency - Self Resonant | 233.99Hz | |
Impedance | 3.95 Ohms | |
Efficiency - dBA | 81.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.594" L x 1.594" W (40.50mm x 40.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.39000 | $81.39 |
| 10 | $62.63100 | $626.31 |
| 25 | $56.66600 | $1,416.65 |
| 50 | $52.61760 | $2,630.88 |
| 210 | $45.31690 | $9,516.55 |
| 420 | $42.24286 | $17,742.00 |
| 630 | $40.79925 | $25,703.53 |





