
SDF-300F75PR03-04 | |
|---|---|
DigiKey Part Number | 1699-SDF-300F75PR03-04-ND |
Manufacturer | |
Manufacturer Product Number | SDF-300F75PR03-04 |
Description | SDF-300F75PR03-04 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Subwoofer Speaker 350 W 40 Hz ~ 400 Hz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 40 Hz ~ 400 Hz | |
Frequency - Self Resonant | 27Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 87.30 | |
Efficiency - Testing | 1W/1m | |
Efficiency - Type | Sensitivity | |
Power - Rated | 350 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 12.000" Dia (304.80mm) | |
Height - Seated (Max) | 8.262" (209.85mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,027.34000 | $2,027.34 |



