Image for PTS-3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS-3C

DigiKey Part Number
PTS-3C-ND
Manufacturer
Manufacturer Product Number
PTS-3C
Description
STRIP HEAD .160-.220 OD COAXIAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Stripper For 0.16 ~ 0.22" Cable Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Patco Services Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Stripper
Cable Type
0.16 ~ 0.22" Cable Diameter
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$896.14000$896.14
Manufacturers Standard Package