PEWCP1048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCP1048

DigiKey Part Number
6099-PEWCP1048-ND
Manufacturer
Manufacturer Product Number
PEWCP1048
Description
WR-62 Waveguide 30 dB Crossguide
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 12.4GHz ~ 18GHz 30dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Coupler Type
Standard
Frequency
12.4GHz ~ 18GHz
Coupling Factor
30dB
Applications
Radar
Insertion Loss
0.1dB
Power - Max
-
Isolation
10dB
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$10,337.07000$10,337.07
Manufacturers Standard Package