Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9647

DigiKey Part Number
6099-PE9647-ND
Manufacturer
Manufacturer Product Number
PE9647
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$2,336.06000$2,336.06
10$1,985.96100$19,859.61
25$1,875.42600$46,885.65
Manufacturers Standard Package