
PE87FL1010 | |
|---|---|
DigiKey Part Number | 6099-PE87FL1010-ND |
Manufacturer | |
Manufacturer Product Number | PE87FL1010 |
Description | 6 Section Bandpass Filter With S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 19.7GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.551" L x 0.449" W (39.40mm x 11.40mm) | |
Height (Max) | 0.412" (10.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,811.12000 | $5,811.12 |

