Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7607-20 | |
|---|---|
DigiKey Part Number | 6099-PE7607-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7607-20 |
Description | 20dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6502-20 | Amphenol XMA | 0 | 5984-3082-6502-20-ND | $0.00000 | Parametric Equivalent |
| 5920_N-50-010/133_NE | Huber+Suhner, Inc. | 0 | 3628-5920_N-50-010/133_NE-ND | $2,639.10000 | Parametric Equivalent |
| FMAT7607-20 | Fairview Microwave | 0 | 5328-FMAT7607-20-ND | $2,005.31000 | Parametric Equivalent |
| R416020000 | Radiall USA, Inc. | 5 | 2201-R416020000-ND | $4,614.65000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,265.19000 | $2,265.19 |
| 10 | $2,162.64100 | $21,626.41 |





