Parametric Equivalent
Parametric Equivalent

PE7510-10 | |
|---|---|
DigiKey Part Number | 6099-PE7510-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7510-10 |
Description | 10 dB Fixed Attenuator, 2.4mm Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 2W 2.4mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.4mm In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6610_PC24-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6610_PC24-50-1/199_NE-ND | $413.56000 | Parametric Equivalent |
| FMAT7510-10 | Fairview Microwave | 0 | 5328-FMAT7510-10-ND | $504.12000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,515.33000 | $4,515.33 |
| 10 | $4,020.02600 | $40,200.26 |



