Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7464-20 | |
|---|---|
DigiKey Part Number | 6099-PE7464-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7464-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6502-20 | Amphenol XMA | 0 | 5984-3082-6502-20-ND | $0.00000 | Parametric Equivalent |
| 5920_N-50-010/133_NE | Huber+Suhner, Inc. | 0 | 3628-5920_N-50-010/133_NE-ND | $2,639.10000 | Parametric Equivalent |
| FMAT7464-20 | Fairview Microwave | 0 | 5328-FMAT7464-20-ND | $2,700.27000 | Parametric Equivalent |
| FMAT7607-20 | Fairview Microwave | 0 | 5328-FMAT7607-20-ND | $2,005.31000 | Parametric Equivalent |
| PE7048-20 | Pasternack | 0 | 6099-PE7048-20-ND | $5,173.13000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,053.22000 | $3,053.22 |
| 10 | $2,994.47600 | $29,944.76 |







