Parametric Equivalent

PE7453-10 | |
|---|---|
DigiKey Part Number | 6099-PE7453-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7453-10 |
Description | 10 dB Fixed Attenuator, 4.3-10 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 100W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,590.72000 | $4,590.72 |
| 10 | $4,087.65600 | $40,876.56 |


