
PE7437-20 | |
---|---|
DigiKey Part Number | 6099-PE7437-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-20 |
Description | 20DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $521.97000 | $521.97 |
10 | $457.97700 | $4,579.77 |
25 | $435.84320 | $10,896.08 |
100 | $405.52400 | $40,552.40 |