
PE7205-10 | |
|---|---|
DigiKey Part Number | 6099-PE7205-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7205-10 |
Description | 10 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 100W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,932.00000 | $8,932.00 |
| 10 | $7,991.45400 | $79,914.54 |


