
PE6TR1173 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1173-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1173 |
Description | PE6TR1173 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 18GHz 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.64000 | $461.64 |

