
PE6022 | |
---|---|
DigiKey Part Number | 6099-PE6022-ND |
Manufacturer | |
Manufacturer Product Number | PE6022 |
Description | N Male Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $371.18000 | $371.18 |
10 | $315.50000 | $3,155.00 |
25 | $295.75600 | $7,393.90 |
50 | $281.64960 | $14,082.48 |
100 | $268.22080 | $26,822.08 |
250 | $251.45136 | $62,862.84 |