
PE6021 | |
---|---|
DigiKey Part Number | 6099-PE6021-ND |
Manufacturer | |
Manufacturer Product Number | PE6021 |
Description | TNC Female Non-Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.17000 | $240.17 |
10 | $204.14200 | $2,041.42 |
25 | $191.35880 | $4,783.97 |
50 | $182.23000 | $9,111.50 |
100 | $173.53780 | $17,353.78 |
250 | $162.68520 | $40,671.30 |
500 | $155.80372 | $77,901.86 |