
PE4598 | |
|---|---|
DigiKey Part Number | 6099-PE4598-ND |
Manufacturer | |
Manufacturer Product Number | PE4598 |
Description | 75 Ohm BNC Male Connector Crimp/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-6 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.54000 | $174.54 |
| 10 | $148.33200 | $1,483.32 |
| 25 | $139.04520 | $3,476.13 |
| 50 | $132.41060 | $6,620.53 |
| 100 | $126.09310 | $12,609.31 |
| 250 | $118.20644 | $29,551.61 |
| 500 | $112.57140 | $56,285.70 |




